- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VC-D1-BU15-PE-R
VC-D1-BU15-PE-R
Phoenix Contact
Contact insert - Contact insert - type: VC1 - housing material: PA - number of positions: 16 - min. conductor cross section: 0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - Contact insert - type: VC1 - housing material: PA - number of positions: 16 - min. conductor cross section: 0.14 mm² - max. conductor cross section: 1.5 mm² - Connection method: Crimp connection - Type of contact: Socket
Search Keywords: VCD1BU15PER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VC-D1-BU15-PE-R
-
Alias/AKA:1884801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Contact Carrier
-
Dimension:42.8 x 25.4 x 33 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
5/25/26