- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VC-CB-A
VC-CB-A
Phoenix Contact
Coding pins - for panel mounting base - to prevent identical connectors from being confused
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coding pins - for panel mounting base - to prevent identical connectors from being confused
Search Keywords: VCCBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VC-CB-A
-
Alias/AKA:1607888
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coding Bolt
-
Dimension:21 x 5.4mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
6 Weeks
can ship
6/8/26