- Home ›
- All Products›
- VC-AMC 5
VC-AMC 5
Phoenix Contact
Contact insert - Contact carriers - type: VC3 - housing material: PA 6.6 - color: gray - number of positions: 5 - nom. voltage ...
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Certificate of Compliance Guarantee
Description
+
Contact insert - Contact carriers - type: VC3 - housing material: PA 6.6 - color: gray - number of positions: 5 - nom. voltage: 690 - rated current: 70 A - Type of contact: Pin
Search Keywords: VCAMC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VC-AMC 5
-
Alias/AKA:1583878
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 12/31/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
5/26/26