- Home ›
- All Products›
- VBST 4-FS/FS(8-2 8-0 8)
VBST 4-FS/FS(8-2 8-0 8)
Phoenix Contact
Feed-through terminal block - connection method: Slip-on connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 14 - width: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - connection method: Slip-on connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 14 - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: VBST4FSFS82808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VBST 4-FS/FS(8-2 8-0 8)
-
Alias/AKA:0851013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
5/18/26