- Home ›
- All Products›
- VAL-US-347/30/1+1V-FM
Phoenix Contact
VAL-US-347/30/1+1V-FM
Surge protective device - two channel with remote indicator contact for 347 V AC - 2-wire plus ground.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VAL-US-347/30/1+1V-FM
-
Alias/AKA:2910382
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
-
End of Life: Final orders must be placed by 10/30/2026