- Home ›
- All Products›
- VAL-SQ SI 40-2S-240
VAL-SQ SI 40-2S-240
Phoenix Contact
Surge protection device for 2-phase, 240 V applications with separate Gnd-N. Provides 40 kA protection per phase. Compact, NEM ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge protection device for 2-phase, 240 V applications with separate Gnd-N. Provides 40 kA protection per phase. Compact, NEMA 4X enclosure installs in limited space.
Search Keywords: VALSQSI402S240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VAL-SQ SI 40-2S-240
-
Alias/AKA:2800006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$187.12
3
$168.09
5
$163.33
10
$158.81
25 +
$154.54
Click for Quote
Log in
to unlock special pricing