- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- VAL-MS-T1/T2 48/12.5/1+1V
VAL-MS-T1/T2 48/12.5/1+1V
Phoenix Contact
Universal varistor-based plug-in lightning/surge arrester for 48 V DC applications with grounded return conductor (positive po ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Universal varistor-based plug-in lightning/surge arrester for 48 V DC applications with grounded return conductor (positive pole) - without risk assessment for Lightning Protection Levels III and IV.
Search Keywords: VALMST1T24812511V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VAL-MS-T1/T2 48/12.5/1+1V
-
Alias/AKA:2801532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.