- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- VAL-MS/3+0-BE
VAL-MS/3+0-BE
Phoenix Contact
Base element for type 2 arresters of the VALVETRAB MS product range. Version for 3-phase power supply with PEN conductor.
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/30/2026
Certificate of Compliance Guarantee
Description
+
Base element for type 2 arresters of the VALVETRAB MS product range. Version for 3-phase power supply with PEN conductor.
Search Keywords: VALMS30BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VAL-MS/3+0-BE
-
Alias/AKA:2881816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 01/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26