- Home ›
- All Products›
- UWV 10-POT/S
UWV 10-POT/S
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of po ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 10.1 mm - color: gray
Search Keywords: UWV10POTS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UWV 10-POT/S
-
Alias/AKA:3073539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$10.10
25
$9.02
50
$8.37
100
$8.03
250
$7.81
500
$7.61
1,000 +
$7.50
Click for Quote
Log in
to unlock special pricing