help desk software
Image is representational - see mfr. specs

US-WML 6 (13X13)

Phoenix Contact

Cable marker label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THER ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable marker label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - cable diameter: ‰¤ 6 mm - lettering field size: 13 x 13 mm - Number of individual labels: 32
Search Keywords: USWML613X13
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    US-WML 6 (13X13)
  • Alias/AKA:
    0800472
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919905060
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Material:
    Polyvinyl Chloride
  • Marker Color:
    White
  • Maximum Cable Diameter:
    6 mm
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase in-stock quantity up to 5
Manufacturer Stock:
257 can ship
Minimum Order:
10
Available in less than min:
5
Order Increment:
10
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.357
10
$4.870
30 +
$4.630
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments