- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- US-EMP (60X15) SR
US-EMP (60X15) SR
Phoenix Contact
Snap-in markers - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMO ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap-in markers - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 60 x 15 mm - Number of individual labels: 9
Search Keywords: USEMP60X15SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:US-EMP (60X15) SR
-
Alias/AKA:0828857
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920490000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
5/26/26