- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- URTKD/SP
Phoenix Contact
URTKD/SP
Disconnect terminal block - connection method: Screw connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - width: 8.2 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:URTKD/SP
-
Alias/AKA:0311142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight