- Home ›
- All Products›
- UPS-BAT/PB/24DC/12AH
UPS-BAT/PB/24DC/12AH
Phoenix Contact
Energy storage, VRLA-AGM, 24 V DC, 1.2 Ah, automatic detection and communication with QUINT UPS-IQ
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Energy storage, VRLA-AGM, 24 V DC, 1.2 Ah, automatic detection and communication with QUINT UPS-IQ
Search Keywords: UPSBATPB24DC12AH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UPS-BAT/PB/24DC/12AH
-
Alias/AKA:1274119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208091
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$511.13
3
$509.85
5 +
$508.58
Click for Quote
Log in
to unlock special pricing