- Home ›
- All Products›
- UPBV 4/14
UPBV 4/14
Phoenix Contact
Plug - number of positions: 14 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 14 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 86.8 mm - color: gray
Search Keywords: UPBV414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UPBV 4/14
-
Alias/AKA:3045936
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$23.73
10
$22.25
25
$20.94
50
$20.05
100
$19.50
250
$18.97
500 +
$18.69
Click for Quote
Log in
to unlock special pricing