- Home ›
- All Products›
- UPBV 4/13
UPBV 4/13
Phoenix Contact
Plug - number of positions: 13 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 13 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 80.6 mm - color: gray
Search Keywords: UPBV413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UPBV 4/13
-
Alias/AKA:3045923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$21.18
30
$19.97
50
$19.15
100
$18.64
250
$18.16
500
$17.88
1,000 +
$17.48
Click for Quote
Log in
to unlock special pricing