- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- UNO2-PS/1AC/24DC/240W
UNO2-PS/1AC/24DC/240W
Phoenix Contact
AC/DC Power Supply (PSU) - 1 Output: 24V, 10A - 85 to 264 VAC Input - 240W - 4 kV - 93.7% Efficiency - DIN Rail Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply (PSU) - 1 Output: 24V, 10A - 85 to 264 VAC Input - 240W - 4 kV - 93.7% Efficiency - DIN Rail Mount.
Search Keywords: UNO2PS1AC24DC240W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UNO2-PS/1AC/24DC/240W
-
Alias/AKA:1096432
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
69
can ship 6/15/26
12 Weeks
can ship
7/21/26
Tariffs may apply for U.S. shipments