- Home ›
- All Products›
- UMK- EC56/FRONT 2 5V/R
UMK- EC56/FRONT 2 5V/R
Phoenix Contact
Interface module - connection 1: Screw connection - connection 2: ELCO connector 1x 56-position (Pin strip - Type 8016 - right ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Interface module - connection 1: Screw connection - connection 2: ELCO connector 1x 56-position (Pin strip - Type 8016 - right)
Search Keywords: UMKEC56FRONT25VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UMK- EC56/FRONT 2 5V/R
-
Alias/AKA:2976161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/16/26