- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- UMK 33-REL 120/4X21-ST-W/R
UMK 33-REL 120/4X21-ST-W/R
Phoenix Contact
Electromechanical Relay 24VDC 120VAC 0.65KOhm/4.43KOhm 5A 4PDT Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 120VAC 0.65KOhm/4.43KOhm 5A 4PDT Socket General Purpose Relay
Search Keywords: UMK33REL1204X21STWR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UMK 33-REL 120/4X21-ST-W/R
-
Alias/AKA:5604257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:120 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$96.28
5
$88.87
10
$81.33
25
$79.08
50
$76.95
100
$75.80
250 +
$74.66
Click for Quote
Log in
to unlock special pricing