- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- UM-D37M/16R-240AC/DI/C3/R
UM-D37M/16R-240AC/DI/C3/R
Phoenix Contact
VARIOFACE 16-channel module enhances the capabilities of Honeywell Experion LX digital input IOTA's - enabling the use of (240 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE 16-channel module enhances the capabilities of Honeywell Experion LX digital input IOTA's - enabling the use of (240 V AC) digital input signals with (24 V DC) Experion LX systems
Search Keywords: UMD37M16R240ACDIC3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM-D37M/16R-240AC/DI/C3/R
-
Alias/AKA:2906912
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/29/26