- Home ›
- All Products›
- UM-ALU 4 AU75 L60
UM-ALU 4 AU75 L60
Phoenix Contact
Press-drawn section housings - Profile cover - profile width (internal): 71.5 mm - length: 60 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Profile cover - profile width (internal): 71.5 mm - length: 60 mm
Search Keywords: UMALU4AU75L60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM-ALU 4 AU75 L60
-
Alias/AKA:2200964
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604295090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$10.28
25
$9.17
50
$8.51
100
$8.16
250
$7.95
500
$7.74
1,000 +
$7.62
Click for Quote
Log in
to unlock special pricing