- Home ›
- All Products›
- UM-ALU 4 AU45 L25
UM-ALU 4 AU45 L25
Phoenix Contact
Panel mounting base, Upper part, color: aluminum color, width: 45 mm, length: 25 mm, height: 28.1 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel mounting base, Upper part, color: aluminum color, width: 45 mm, length: 25 mm, height: 28.1 mm
Search Keywords: UMALU4AU45L25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM-ALU 4 AU45 L25
-
Alias/AKA:2200953
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604295090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$6.54
25
$5.79
100
$5.10
250
$4.82
500
$4.75
1,000
$4.62
2,500
$4.55
5,000 +
$4.49
Click for Quote
Log in
to unlock special pricing