- Home ›
- All Products›
- UM-ALU 4 AU45 L235
UM-ALU 4 AU45 L235
Phoenix Contact
Press-drawn section housings - Profile cover - profile width (internal): 42 mm - length: 235 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Profile cover - profile width (internal): 42 mm - length: 235 mm
Search Keywords: UMALU4AU45L235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM-ALU 4 AU45 L235
-
Alias/AKA:2200960
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604295090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$16.07
25
$14.34
50
$13.31
100
$12.59
250
$12.41
500
$12.10
1,000 +
$11.92
Click for Quote
Log in
to unlock special pricing