- Home ›
- All Products›
- UM-ALU 4 AU45 L200
UM-ALU 4 AU45 L200
Phoenix Contact
Panel mounting base, Upper part, color: aluminum color, width: 45 mm, length: 200 mm, height: 28.1 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel mounting base, Upper part, color: aluminum color, width: 45 mm, length: 200 mm, height: 28.1 mm
Search Keywords: UMALU4AU45L200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM-ALU 4 AU45 L200
-
Alias/AKA:2200959
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604295060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$12.36
25
$10.99
50
$10.18
100
$9.75
250
$9.48
500
$9.22
1,000 +
$9.08
Click for Quote
Log in
to unlock special pricing