- Home ›
- All Products›
- UM-ALU 4-72 PROFILE 990
UM-ALU 4-72 PROFILE 990
Phoenix Contact
Press-drawn section housings - Basic profile - profile width (internal): 72 mm - length: 990 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Basic profile - profile width (internal): 72 mm - length: 990 mm
Search Keywords: UMALU472PROFILE990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM-ALU 4-72 PROFILE 990
-
Alias/AKA:2200924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604295090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$118.19
5
$109.37
10
$100.38
20
$97.71
50
$95.17
100 +
$93.74
Click for Quote
Log in
to unlock special pricing