- Home ›
- All Products›
- UM-ALU 4-72 PROFILE 200
UM-ALU 4-72 PROFILE 200
Phoenix Contact
Press-drawn section housings - Basic profile - profile width (internal): 72 mm - length: 200 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Basic profile - profile width (internal): 72 mm - length: 200 mm
Search Keywords: UMALU472PROFILE200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM-ALU 4-72 PROFILE 200
-
Alias/AKA:2200922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604295090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$17.00
5
$16.74
10
$15.97
25
$15.06
50
$14.44
100
$14.05
250 +
$13.69
Click for Quote
Log in
to unlock special pricing