- Home ›
- All Products›
- UM-ALU 4-72 FRONT 200
UM-ALU 4-72 FRONT 200
Phoenix Contact
Press-drawn section housings - Basic profile front plate - width: 71.8 mm - length: 201.3 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Basic profile front plate - width: 71.8 mm - length: 201.3 mm
Search Keywords: UMALU472FRONT200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM-ALU 4-72 FRONT 200
-
Alias/AKA:2200930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$15.98
25
$14.26
50
$13.24
100
$12.53
250
$12.34
500
$12.04
1,000 +
$11.86
Click for Quote
Log in
to unlock special pricing