- Home ›
- All Products›
- UM-ALU 4-100 5 PROFILE 42
UM-ALU 4-100 5 PROFILE 42
Phoenix Contact
Press-drawn section housings - Basic profile - profile width (internal): 100.5 mm - length: 42.5 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Basic profile - profile width (internal): 100.5 mm - length: 42.5 mm
Search Keywords: UMALU41005PROFILE42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM-ALU 4-100 5 PROFILE 42
-
Alias/AKA:2200935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604295090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$10.09
25
$9.00
50
$8.36
100
$8.01
250
$7.80
500
$7.60
1,000 +
$7.48
Click for Quote
Log in
to unlock special pricing