- Home ›
- All Products›
- UM-ALU 4-100 5 FRONT 95 AP
UM-ALU 4-100 5 FRONT 95 AP
Phoenix Contact
Press-drawn section housings - Basic profile front plate - width: 101.8 mm - length: 95 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Basic profile front plate - width: 101.8 mm - length: 95 mm
Search Keywords: UMALU41005FRONT95AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM-ALU 4-100 5 FRONT 95 AP
-
Alias/AKA:2202096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7606113060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$7.85
25
$6.55
50
$6.45
100
$6.17
250
$5.76
500
$5.67
1,000
$5.59
2,500 +
$5.47
Click for Quote
Log in
to unlock special pricing