- Home ›
- All Products›
- UM-ALU 4-100 5 FRONT 42 5
UM-ALU 4-100 5 FRONT 42 5
Phoenix Contact
Press-drawn section housings - Basic profile front plate - width: 101.8 mm - length: 43.8 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Basic profile front plate - width: 101.8 mm - length: 43.8 mm
Search Keywords: UMALU41005FRONT425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM-ALU 4-100 5 FRONT 42 5
-
Alias/AKA:2200943
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7606113060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$5.20
50
$4.33
100
$4.09
250
$3.92
500
$3.81
1,000
$3.71
2,500
$3.66
5,000 +
$3.60
Click for Quote
Log in
to unlock special pricing