- Home ›
- All Products›
- UM-ALU 4-100 5 FRONT 165
UM-ALU 4-100 5 FRONT 165
Phoenix Contact
Press-drawn section housings - Basic profile front plate - width: 101.8 mm - length: 166.3 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Basic profile front plate - width: 101.8 mm - length: 166.3 mm
Search Keywords: UMALU41005FRONT165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM-ALU 4-100 5 FRONT 165
-
Alias/AKA:2200947
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$11.36
25
$10.14
50
$9.41
100
$9.03
250
$8.79
500
$8.56
1,000 +
$8.43
Click for Quote
Log in
to unlock special pricing