help desk software
Image is representational - see mfr. specs

UM 45-FLK50/FRONT/Q

Phoenix Contact

VARIOFACE SLIM LINE - with screw connection and flat-ribbon cable connector - for assembly at a right angle on NS 35/7.5 - 50 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
VARIOFACE SLIM LINE - with screw connection and flat-ribbon cable connector - for assembly at a right angle on NS 35/7.5 - 50 positions
Search Keywords: UM45FLK50FRONTQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    UM 45-FLK50/FRONT/Q
  • Alias/AKA:
    2959557
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    VARIOFACE Module
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Pitch:
    N/A
  • Number of Contacts:
    50/50
  • Operating Temperature:
    -10 to 50 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$236.15
3
$231.41
5
$227.94
10 +
$224.52
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 26 More