- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- UM-25 FLK26/FRONT/Q
UM-25 FLK26/FRONT/Q
Phoenix Contact
VARIOFACE SLIM LINE, with screw connection and flat-ribbon cable connector, for assembly at a right angle on NS 35/7.5, 26 pos ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE SLIM LINE, with screw connection and flat-ribbon cable connector, for assembly at a right angle on NS 35/7.5, 26 positions
Search Keywords: UM25FLK26FRONTQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM-25 FLK26/FRONT/Q
-
Alias/AKA:2959528
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:26
-
Operating Temperature:-10 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$173.22
3
$164.35
5 +
$162.26
Click for Quote
Log in
to unlock special pricing