- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- UM122-SEMFE-A92
UM122-SEMFE-A92
Phoenix Contact
Lateral element, to attach profile cover UM 122 to DIN rail NS 35/7.5, with M3 screw fixture, tightening torque 0.5 Nm ... 0.6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lateral element, to attach profile cover UM 122 to DIN rail NS 35/7.5, with M3 screw fixture, tightening torque 0.5 Nm ... 0.6 Nm
Search Keywords: UM122SEMFEA92
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM122-SEMFE-A92
-
Alias/AKA:2909442
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Side Element
-
Dimension:N/A
-
Color:Green
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
10
$9.62
30
$9.17
50
$8.52
100
$8.17
250
$7.95
500
$7.74
1,000 +
$7.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments