- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- UM108-FE
UM108-FE
Phoenix Contact
Foot element, 107.5 mm wide, for mounting on NS 32 or NS 35/7.5, below profile housing UM 108.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Foot element, 107.5 mm wide, for mounting on NS 32 or NS 35/7.5, below profile housing UM 108.
Search Keywords: UM108FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM108-FE
-
Alias/AKA:2959463
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Foot Element
-
Dimension:122.6 x 107.5 x 45 mm
-
Color:Green
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$2.26
100
$1.88
250
$1.78
500
$1.70
1,000
$1.66
2,500
$1.61
5,000
$1.59
7,500 +
$1.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments