- Home ›
- All Products›
- UK-SILED 24 BK
UK-SILED 24 BK
Phoenix Contact
Fuse modular terminal block - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal cur ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse modular terminal block - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal current: 6.3 A - nom. voltage: 250 V - width: 8.2 mm - fuse type: G / 5 x 20 / 5 x 25 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black
Search Keywords: UKSILED24BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UK-SILED 24 BK
-
Alias/AKA:3118520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
3
$12.605
25
$12.230
50 +
$11.860
Click for Quote
Log in
to unlock special pricing