- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- UKN 35 BU
UKN 35 BU
Phoenix Contact
N disconnect terminal block - Special and hybrid connection - cross section: 0.75 mm² - 50 mm² - AWG: 18 - 1/0 - width: 15.2 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
N disconnect terminal block - Special and hybrid connection - cross section: 0.75 mm² - 50 mm² - AWG: 18 - 1/0 - width: 15.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: UKN35BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UKN 35 BU
-
Alias/AKA:3034099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$37.23
5
$36.06
10
$35.02
25
$34.32
50
$33.81
100
$33.30
250 +
$32.80
Click for Quote
Log in
to unlock special pricing