- Home ›
- All Products›
- UKK 3-MSTB-5 08 AU 32L
UKK 3-MSTB-5 08 AU 32L
Phoenix Contact
Double-level terminal block - 32-pos. blocked - nom. voltage: 250 V - nominal current: 10 A - connection method: Screw connect ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Certificate of Compliance Guarantee
Description
+
Double-level terminal block - 32-pos. blocked - nom. voltage: 250 V - nominal current: 10 A - connection method: Screw connection - number of connections: 128 - number of positions: 32 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 88.9 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: UKK3MSTB508AU32L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UKK 3-MSTB-5 08 AU 32L
-
Alias/AKA:2770969
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/24/26