- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- UK 3-MVSTB-5 08-LA 24RD
UK 3-MVSTB-5 08-LA 24RD
Phoenix Contact
Feed-through terminal block - nom. voltage: 250 V - nominal current: 12 A - connection method: Screw connection - number of co ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Feed-through terminal block - nom. voltage: 250 V - nominal current: 12 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.08 mm - color: gray - mounting type: NS 32 - NS 35/15 - NS 35/7,5
Search Keywords: UK3MVSTB508LA24RD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UK 3-MVSTB-5 08-LA 24RD
-
Alias/AKA:3002102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
266
Can Ship immediately
4 Weeks
can ship
5/27/26