- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- UK 3-MVSTB-5 08-F
UK 3-MVSTB-5 08-F
Phoenix Contact
Accessories - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - number of positions: 1 - pitch: 5.08 mm - width: 5.08 - color: gra ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Description
+
Accessories - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - number of positions: 1 - pitch: 5.08 mm - width: 5.08 - color: gray
Search Keywords: UK3MVSTB508F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UK 3-MVSTB-5 08-F
-
Alias/AKA:3002335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
6/1/26
RECOMMENDED REPLACEMENT