- Home ›
- All Products›
- UHV-TP2
Phoenix Contact
UHV-TP2
Separating plate - width: 2 mm - height: 68.3 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Separating plate - width: 2 mm - height: 68.3 mm - color: gray
Search Keywords: UHVTP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UHV-TP2
-
Alias/AKA:2130415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is UHV-TP2 RoHS compliant?
Yes, UHV-TP2 is RoHS compliant.
What is the lead time for UHV-TP2?
The standard lead time for UHV-TP2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$16.5855
5
$16.3367
10
$16.0647
25
$15.6034
50
$15.2906
100
$15.0613
250 +
$14.8353
Click for Quote
Log in
to unlock special pricing