- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- UHV 25-KH/KH
UHV 25-KH/KH
Phoenix Contact
Universal terminal block with screw connection - cross section: 6 - 25 mm² - AWG: 10 - 4 - width: 26 mm - color: gray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Universal terminal block with screw connection - cross section: 6 - 25 mm² - AWG: 10 - 4 - width: 26 mm - color: gray
Search Keywords: UHV25KHKH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UHV 25-KH/KH
-
Alias/AKA:2130156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT