- Home ›
- All Products›
- UHV150-KH/KH
UHV150-KH/KH
Phoenix Contact
Universal terminal block with screw connection - cross section: 50 - 150 mm² - width: 46 mm - color: gray
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Universal terminal block with screw connection - cross section: 50 - 150 mm² - width: 46 mm - color: gray
Search Keywords: UHV150KHKH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UHV150-KH/KH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
High-current terminal block - nom. voltage: 1000 V - nominal current: 309 A - connection method: Screw connection - number of connections: 2 - cross section: 35 mm² - 150 mm² - AWG: 2 - 300 kcmil - width: 31 mm - height: 107.3 mm - color: gray - mounting type: NS 35/15 - NS 32
In Stock:
12
Minimum Order:
1