- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- UEGM/H-FE
UEGM/H-FE
Phoenix Contact
Housing; 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) | Phoenix Contact 2792060
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/30/2028
Certificate of Compliance Guarantee
Description
+
Housing; 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) | Phoenix Contact 2792060
Search Keywords: UEGMHFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UEGM/H-FE
-
Alias/AKA:2792060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 01/30/2028
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$15.9167
30
$15.0071
50
$14.3904
100
$14.0066
250
$13.6428
500
$13.4382
1,000 +
$13.1313
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments