- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- UEGH-BE-MT KPL BK
UEGH-BE-MT KPL BK
Phoenix Contact
Base; 2.953" L x 2.657" W x 4.232" H (75.00mm x 67.50mm x 107.50mm) | Phoenix Contact 2901288
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Base; 2.953" L x 2.657" W x 4.232" H (75.00mm x 67.50mm x 107.50mm) | Phoenix Contact 2901288
Search Keywords: UEGHBEMTKPLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UEGH-BE-MT KPL BK
-
Alias/AKA:2901288
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$28.74
5
$28.31
10
$27.00
25
$25.46
50
$24.08
100
$23.72
250 +
$23.14
Click for Quote
Log in
to unlock special pricing