- Home ›
- All Products›
- UDMTK 5-TWIN-P/P BU
UDMTK 5-TWIN-P/P BU
Phoenix Contact
Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 8 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 76.5 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: UDMTK5TWINPPBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UDMTK 5-TWIN-P/P BU
-
Alias/AKA:3101139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$24.14
25
$23.41
50 +
$22.71
Click for Quote
Log in
to unlock special pricing