- Home ›
- All Products›
- UDK 4-P/P
UDK 4-P/P
Phoenix Contact
Single-level terminal block with two-sided double connection - test socket screws - cross section: 0.2 - 2.5 mm² - AWG: 30 - 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single-level terminal block with two-sided double connection - test socket screws - cross section: 0.2 - 2.5 mm² - AWG: 30 - 10 - width: 6.2 mm - color: gray
Search Keywords: UDK4PP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UDK 4-P/P
-
Alias/AKA:3007110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$8.55
25
$7.12
50
$7.01
100
$6.71
250
$6.27
500
$6.17
1,000
$6.08
2,500 +
$5.95
Click for Quote
Log in
to unlock special pricing