- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- UC-EMP (17X15) SR
UC-EMP (17X15) SR
Phoenix Contact
Snap-in markers - Sheet - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap-in markers - Sheet - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snapped into marker carrier - lettering field size: 17 x 15 mm - Number of individual labels: 8
Search Keywords: UCEMP17X15SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UC-EMP (17X15) SR
-
Alias/AKA:0825423
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
5/19/26