- Home ›
- All Products›
- UC-1RS1N1280DU
UC-1RS1N1280DU
Phoenix Contact
Cable connector, straight, shielded: yes, Screw locking, M23, Cable diameter: 2 mm ... 14.5 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector, straight, shielded: yes, Screw locking, M23, Cable diameter: 2 mm ... 14.5 mm
Search Keywords: UC1RS1N1280DU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UC-1RS1N1280DU
-
Alias/AKA:1612794
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/15/26