- Home ›
- All Products›
- UC-19P1N12R3DU
UC-19P1N12R3DU
Phoenix Contact
Cable connector, straight, shielded: yes, Screw locking, M23, Number of positions: 16+3, Type of contact: Male connector, Sold ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector, straight, shielded: yes, Screw locking, M23, Number of positions: 16+3, Type of contact: Male connector, Solder connection, Cable diameter: 2 mm ... 14.5 mm
Search Keywords: UC19P1N12R3DU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UC-19P1N12R3DU
-
Alias/AKA:1606672
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$102.15
5
$94.29
10
$86.29
25
$83.90
50
$81.64
100
$80.42
250 +
$79.21
Click for Quote
Log in
to unlock special pricing