- Home ›
- All Products›
- UC-12P2N1290DU
UC-12P2N1290DU
Phoenix Contact
Coupling connector, straight, shielded: yes, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Sol ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coupling connector, straight, shielded: yes, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Solder connection, Cable diameter: 2 mm ... 14.5 mm
Search Keywords: UC12P2N1290DU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UC-12P2N1290DU
-
Alias/AKA:1606326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$85.23
5
$78.68
10
$72.00
25
$70.01
50
$68.13
100
$67.10
250 +
$66.10
Click for Quote
Log in
to unlock special pricing